
6044691 | |
|---|---|
DigiKey Part Number | 1882-6044691-ND |
Manufacturer | |
Manufacturer Product Number | 6044691 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 7.874" ~ 39.370" (200mm ~ 1m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 7.874" ~ 39.370" (200mm ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable, 2-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,454.51000 | ₪1,454.51 |
| 10 | ₪1,297.79100 | ₪12,977.91 |
| Unit Price without VAT: | ₪1,454.51000 |
|---|---|
| Unit Price with VAT: | ₪1,716.32180 |














