
6047816 | |
|---|---|
DigiKey Part Number | 1882-6047816-ND |
Manufacturer | |
Manufacturer Product Number | 6047816 |
Description | RESISTANCE THERMOMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pt100, Pt1000 Temperature Sensor -40°C ~ 85°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100, Pt1000 | |
Temperature Range | -40°C ~ 85°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | 4.8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3,864.09000 | ₪3,864.09 |
| Unit Price without VAT: | ₪3,864.09000 |
|---|---|
| Unit Price with VAT: | ₪4,559.62620 |





