Ultrasonic Sensor 380kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6066166

DigiKey Part Number
1882-6066166-ND
Manufacturer
Manufacturer Product Number
6066166
Description
ULT SEN TX/RX 380KHZ 10V/30V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 380kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Transmitter, Receiver
Frequency
380kHz
Voltage - Rated
10 V ~ 30 V
Beam Angle
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪2,259.24000₪2,259.24
Manufacturers Standard Package
Unit Price without VAT:₪2,259.24000
Unit Price with VAT:₪2,665.90320