Image for 52PR8DRBB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PR8DRBB

DigiKey Part Number
3473-52PR8DRBB-ND
Manufacturer
Manufacturer Product Number
52PR8DRBB
Description
PTR,MTD,FV 24V,FULL ILL RED,2NO-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard, Illuminated
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Type
Standard, Illuminated
Circuit
Switch Function
On-Off
Current Rating (Amps)
-
Actuator Type
Round, Button, Mushroom
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪1,328.75000₪1,328.75
Manufacturers Standard Package
Unit Price without VAT:₪1,328.75000
Unit Price with VAT:₪1,567.92500