
6AG40210AC120AA0 | |
|---|---|
DigiKey Part Number | 3473-6AG40210AC120AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG40210AC120AA0 |
Description | SIMATIC IPC127E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® E3930, 2 Core SSD, 128GB DDR4 (4GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom® E3930, 2 Core | |
Storage | SSD, 128GB | |
Memory | DDR4 (4GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP40 | |
Operating System | Supports Windows 10 | |
Approval Agency | CE, EAC, FCC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5,899.32000 | ₪5,899.32 |
| Unit Price without VAT: | ₪5,899.32000 |
|---|---|
| Unit Price with VAT: | ₪6,961.19760 |

