Laminated Core 2400VA Power Transformer 105V, 115V, 125V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200A, Series 100A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2400VA Power Transformer 105V, 115V, 125V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200A, Series 100A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

24-100

DigiKey Part Number
595-1837-ND
Manufacturer
Manufacturer Product Number
24-100
Description
PWR XFMR LAMINATED 2400VA CHAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 2400VA Power Transformer 105V, 115V, 125V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200A, Series 100A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
-
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
105V, 115V, 125V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 200A, Series 100A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
2400VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
190.50mm L x 177.80mm W
Height - Seated (Max)
162.00mm
Voltage - Isolation
1500Vrms
Weight
43 lbs (19.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪2,426.15000₪2,426.15
10₪2,210.92800₪22,109.28
Unit Price without VAT:₪2,426.15000
Unit Price with VAT:₪2,862.85700