SUOST-13-1212 | |
|---|---|
DigiKey Part Number | 595-SUOST-13-1212CT-ND - Cut Tape (CT) 595-SUOST-13-1212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUOST-13-1212 |
Description | UNIV OFFLINE SMTXFMR2X |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Primary 125 ~ 375V |
Manufacturer Signal Transformer | Inductance @ Frequency 1.25mH @ 100kHz |
Series | Frequency 60 ~ 150kHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For AC/DC Converters | Size / Dimension 0.811" L x 0.654" W (20.60mm x 16.60mm) |
Applications LED Drivers, AC/DC SMPS | Height - Seated (Max) 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪19.09000 | ₪19.09 |
| 10 | ₪17.23000 | ₪172.30 |
| 25 | ₪16.53560 | ₪413.39 |
| 50 | ₪16.02540 | ₪801.27 |
| Unit Price without VAT: | ₪19.09000 |
|---|---|
| Unit Price with VAT: | ₪22.52620 |