
4355CPRXB434M-K | |
|---|---|
DigiKey Part Number | 4355CPRXB434M-K-ND |
Manufacturer | |
Manufacturer Product Number | 4355CPRXB434M-K |
Description | PICO BOARD RCVR 434MHZ |
Customer Reference | |
Detailed Description | Si4355 EZRadio® Receiver 434MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 434MHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part Si4355 |
Packaging Box | RF Frequency 434MHz |
Part Status Obsolete | Function Receiver |
Type Receiver | Base Product Number |

