SI4311-B10-GM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 0
Unit Price: ₪13.12000
Datasheet
EZRadio® RF Receiver FSK 315MHz, 434MHz -104dBm 10kbps PCB, Surface Mount 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4311-B10-GM

DigiKey Part Number
336-1976-5-ND
Manufacturer
Manufacturer Product Number
SI4311-B10-GM
Description
RF RCVR FSK 315MHZ/434MHZ 20QFN
Customer Reference
Detailed Description
EZRadio® RF Receiver FSK 315MHz, 434MHz -104dBm 10kbps PCB, Surface Mount 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tube
Part Status
Obsolete
Frequency
315MHz, 434MHz
Sensitivity
-104dBm
Data Rate (Max)
10kbps
Modulation or Protocol
FSK
Applications
Home Automation, Remote Sensing, RKE
Current - Receiving
20mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes