Similar

SI4313-B1-FMR | |
|---|---|
DigiKey Part Number | SI4313-B1-FMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4313-B1-FMR |
Description | RF RX FSK/GFSK 240-960MHZ 20QFN |
Customer Reference | |
Detailed Description | EZRadio® RF Receiver FSK, GFSK, OOK 240MHz ~ 960MHz -118dBm 128kbps PCB, Surface Mount 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Frequency | 240MHz ~ 960MHz | |
Sensitivity | -118dBm | |
Data Rate (Max) | 128kbps | |
Modulation or Protocol | FSK, GFSK, OOK | |
Applications | Data Logging, Health Monitors, Remote Control, Weather Station | |
Current - Receiving | 18.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪18.77760 | ₪46,944.00 |
| Unit Price without VAT: | ₪18.77760 |
|---|---|
| Unit Price with VAT: | ₪22.15757 |


