


SI7206-B-00-IVR | |
|---|---|
DigiKey Part Number | 336-4128-2-ND - Tape & Reel (TR) 336-4128-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI7206-B-00-IVR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 1.5mT Trip, -1.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3.3V ~ 26.5V | |
Current - Supply (Max) | 950µA (Typ) | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.98000 | ₪2.98 |
| 5 | ₪2.62400 | ₪13.12 |
| 10 | ₪2.49200 | ₪24.92 |
| 25 | ₪2.33080 | ₪58.27 |
| 50 | ₪2.22200 | ₪111.10 |
| 100 | ₪2.12240 | ₪212.24 |
| 500 | ₪1.92194 | ₪960.97 |
| 1,000 | ₪1.84738 | ₪1,847.38 |
| Unit Price without VAT: | ₪2.98000 |
|---|---|
| Unit Price with VAT: | ₪3.51640 |

