
SIT1602BI-83-30E-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-83-30E-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-83-30E-30.000000 |
Description | MEMS OSC XO 30.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.16000 | ₪4.16 |
| 10 | ₪3.61100 | ₪36.11 |
| 25 | ₪3.41440 | ₪85.36 |
| 50 | ₪3.27280 | ₪163.64 |
| 100 | ₪3.13730 | ₪313.73 |
| 250 | ₪2.96688 | ₪741.72 |
| 500 | ₪2.84416 | ₪1,422.08 |
| 1,000 | ₪2.72660 | ₪2,726.60 |
| 2,500 | ₪2.57871 | ₪6,446.78 |
| Unit Price without VAT: | ₪4.16000 |
|---|---|
| Unit Price with VAT: | ₪4.90880 |

