
SI5342H-D-GM | |
|---|---|
DigiKey Part Number | SI5342H-D-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5342H-D-GM |
Description | IC CLOCK MULTIPLIER 44QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 717.5MHz, 2.75GHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 717.5MHz, 2.75GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.47V |
Type Clock Multiplier, Jitter Attenuator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CML, LVCMOS, LVDS, LVPECL, Crystal | Package / Case 44-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 44-QFN (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪199.32000 | ₪199.32 |
| 10 | ₪164.37300 | ₪1,643.73 |
| 25 | ₪155.64880 | ₪3,891.22 |
| 100 | ₪146.06200 | ₪14,606.20 |
| Unit Price without VAT: | ₪199.32000 |
|---|---|
| Unit Price with VAT: | ₪235.19760 |

