
100872 | |
|---|---|
DigiKey Part Number | 5032-100872-ND |
Manufacturer | |
Manufacturer Product Number | 100872 |
Description | MINI BREADBOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.89" L x 1.42" W (48.0mm x 36.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Number of 5-Tie Point Terminals | 34 | |
Size / Dimension | 1.89" L x 1.42" W (48.0mm x 36.0mm) | |
Includes | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.78000 | ₪10.78 |
| 5 | ₪9.99600 | ₪49.98 |
| 10 | ₪9.67100 | ₪96.71 |
| 30 | ₪9.18167 | ₪275.45 |
| Unit Price without VAT: | ₪10.78000 |
|---|---|
| Unit Price with VAT: | ₪12.72040 |

