
101888 | |
|---|---|
DigiKey Part Number | 5032-101888-ND |
Manufacturer | |
Manufacturer Product Number | 101888 |
Description | QWIIC CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Packaging Bag | Mounting Type |
Part Status Active | Termination Solder |
Connector Type | Fastening Type Push-Pull |
Contact Type Male Pin | Contact Shape Rectangular |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Insulation Color Beige |
Number of Positions Loaded All | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.16000 | ₪2.16 |
| 10 | ₪1.83000 | ₪18.30 |
| 30 | ₪1.69333 | ₪50.80 |
| 50 | ₪1.63300 | ₪81.65 |
| 100 | ₪1.55480 | ₪155.48 |
| 250 | ₪1.45728 | ₪364.32 |
| 500 | ₪1.38766 | ₪693.83 |
| 1,000 | ₪1.32141 | ₪1,321.41 |
| 2,500 | ₪1.23864 | ₪3,096.60 |
| Unit Price without VAT: | ₪2.16000 |
|---|---|
| Unit Price with VAT: | ₪2.54880 |








