ATmega328 PicoBoard AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11888

DigiKey Part Number
1568-11888-ND
Manufacturer
Manufacturer Product Number
11888
Description
PICOBOARD ATMEGA328 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATmega328 PicoBoard AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
AVR
Mfr
Platform
Series
Utilized IC / Part
ATmega328
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), Cable(s), Accessories
Type
MCU 8-Bit
Suggested Programming Environment
Scratch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪150.69000₪150.69
Manufacturers Standard Package
Unit Price without VAT:₪150.69000
Unit Price with VAT:₪177.81420