Soldering 60W 1 220VAC Auto Off, ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO9378-220-LFIRON

DigiKey Part Number
2260-AO9378-220-LFIRON-ND
Manufacturer
Manufacturer Product Number
AO9378-220-LFIRON
Description
Lead-Free Soldering Iron - 220V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering 60W 1 220VAC Auto Off, ESD Safe
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control/Display Type
Digital
Manufacturer
SRA Soldering Products
Includes
Cord, Manual, Stand, Tip
Series
Base Unit
9378
Packaging
Bulk
Supplied Iron, Tweezer, Handle
B028
Part Status
Active
Supplied Tips/Nozzles
AO2029342
Type
Soldering
Workstand
2660
Wattage
60W
Temperature Range
392°F ~ 896°F (200°C ~ 480°C)
Voltage - Input
220VAC
Features
Auto Off, ESD Safe
Voltage - Output
24V
Tip Cleaner
Sponge
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪696.98000₪696.98
Manufacturers Standard Package
Unit Price without VAT:₪696.98000
Unit Price with VAT:₪822.43640