Soldering 60W 220V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO9378-3D

DigiKey Part Number
2260-AO9378-3D-ND
Manufacturer
Manufacturer Product Number
AO9378-3D
Description
Aoyue Int 9378 Pro3D Sculpt Iron
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering 60W 220V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Type
Included, Not Specified
Manufacturer
SRA Soldering Products
Voltage - Output
24V
Series
Control/Display Type
Digital
Packaging
Bulk
Base Unit
9378
Part Status
Active
Supplied Iron, Tweezer, Handle
AOB035-P
Type
Soldering
Workstand
2660
Wattage
60W
Temperature Range
392°F ~ 896°F (200°C ~ 480°C)
Voltage - Input
220V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪571.43000₪571.43
Manufacturers Standard Package
Unit Price without VAT:₪571.43000
Unit Price with VAT:₪674.28740