
RMEF0805FT12K0 | |
|---|---|
DigiKey Part Number | 738-RMEF0805FT12K0TR-ND - Tape & Reel (TR) 738-RMEF0805FT12K0CT-ND - Cut Tape (CT) 738-RMEF0805FT12K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT12K0 |
Description | RES 12K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT12K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.40000 | ₪0.40 |
| 10 | ₪0.17700 | ₪1.77 |
| 25 | ₪0.13560 | ₪3.39 |
| 50 | ₪0.11240 | ₪5.62 |
| 100 | ₪0.09410 | ₪9.41 |
| 250 | ₪0.07584 | ₪18.96 |
| 500 | ₪0.06538 | ₪32.69 |
| 1,000 | ₪0.05712 | ₪57.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.04400 | ₪220.00 |
| 10,000 | ₪0.04019 | ₪401.90 |
| 15,000 | ₪0.03834 | ₪575.10 |
| 25,000 | ₪0.03633 | ₪908.25 |
| 35,000 | ₪0.03518 | ₪1,231.30 |
| 50,000 | ₪0.03410 | ₪1,705.00 |
| 60,000 | ₪0.03359 | ₪2,015.40 |
| 120,000 | ₪0.03192 | ₪3,830.40 |
| 125,000 | ₪0.03183 | ₪3,978.75 |
| Unit Price without VAT: | ₪0.40000 |
|---|---|
| Unit Price with VAT: | ₪0.47200 |

