
MK03-1A66B-100W | |
|---|---|
DigiKey Part Number | 374-MK03-1A66B-100W-ND |
Manufacturer | |
Manufacturer Product Number | MK03-1A66B-100W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 180V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪4.27995 | ₪4,279.95 |
| Unit Price without VAT: | ₪4.27995 |
|---|---|
| Unit Price with VAT: | ₪5.05034 |

