
MK03-1B90B-500W | |
|---|---|
DigiKey Part Number | 374-MK03-1B90B-500W-ND |
Manufacturer | |
Manufacturer Product Number | MK03-1B90B-500W |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder |
Category | Output Type SPST-NC |
Manufacturer Standex-Meder Electronics | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Bulk | Voltage - Supply 175V |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Reed Switch | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪11.07908 | ₪5,539.54 |
| Unit Price without VAT: | ₪11.07908 |
|---|---|
| Unit Price with VAT: | ₪13.07331 |

