
MK06-8-F | |
|---|---|
DigiKey Part Number | 374-MK06-8-F-ND |
Manufacturer | |
Manufacturer Product Number | MK06-8-F |
Description | SENSOR REED SW SPST-NO PC PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO PC Pin Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | PC Pin | |
Voltage - Supply | - | |
Must Operate | 30 ~ 35AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 130°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪4.13458 | ₪2,067.29 |
| Unit Price without VAT: | ₪4.13458 |
|---|---|
| Unit Price with VAT: | ₪4.87880 |

