
MK14-1A66C-500W | |
|---|---|
DigiKey Part Number | 374-MK14-1A66C-500W-ND |
Manufacturer | |
Manufacturer Product Number | MK14-1A66C-500W |
Description | SEN REED SW SPST-NO CABLE LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Cylinder |
Category | Output Type SPST-NO |
Manufacturer Standex-Meder Electronics | Actuator Material Magnet |
Series | Termination Style Cable Leads |
Packaging Bulk | Voltage - Supply 180V |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Reed Switch | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪12.59472 | ₪6,297.36 |
| Unit Price without VAT: | ₪12.59472 |
|---|---|
| Unit Price with VAT: | ₪14.86177 |

