
MK17-D-3 | |
|---|---|
DigiKey Part Number | 374-MK17-D-3TR-ND - Tape & Reel (TR) 374-MK17-D-3CT-ND - Cut Tape (CT) 374-MK17-D-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK17-D-3 |
Description | REED SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 170 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 50 µs | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.382" (9.70mm) | |
Size - Body | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | |
Height Above Board | 0.083" (2.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.4 pF | |
Current - Carry | 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.00000 | ₪10.00 |
| 10 | ₪8.38200 | ₪83.82 |
| 25 | ₪7.76920 | ₪194.23 |
| 100 | ₪6.92100 | ₪692.10 |
| 250 | ₪6.42616 | ₪1,606.54 |
| 500 | ₪6.09004 | ₪3,045.02 |
| 1,000 | ₪5.78749 | ₪5,787.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪5.51784 | ₪11,035.68 |
| 4,000 | ₪5.27965 | ₪21,118.60 |
| 6,000 | ₪5.15406 | ₪30,924.36 |
| Unit Price without VAT: | ₪10.00000 |
|---|---|
| Unit Price with VAT: | ₪11.80000 |

