Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK17-D-3

DigiKey Part Number
374-MK17-D-3TR-ND - Tape & Reel (TR)
374-MK17-D-3CT-ND - Cut Tape (CT)
374-MK17-D-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK17-D-3
Description
REED SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
20 ~ 25AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
170 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
50 µs
Mounting Type
Surface Mount
Termination Style
J Lead
Length - Overall
0.382" (9.70mm)
Size - Body
0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm)
Height Above Board
0.083" (2.10mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.4 pF
Current - Carry
500mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,224
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪10.00000₪10.00
10₪8.38200₪83.82
25₪7.76920₪194.23
100₪6.92100₪692.10
250₪6.42616₪1,606.54
500₪6.09004₪3,045.02
1,000₪5.78749₪5,787.49
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪5.51784₪11,035.68
4,000₪5.27965₪21,118.60
6,000₪5.15406₪30,924.36
Manufacturers Standard Package
Unit Price without VAT:₪10.00000
Unit Price with VAT:₪11.80000