
MK21M-1A85C-500W | |
|---|---|
DigiKey Part Number | 374-MK21M-1A85C-500W-ND |
Manufacturer | |
Manufacturer Product Number | MK21M-1A85C-500W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | - | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 36 ~ 70AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪43.75000 | ₪43.75 |
| 10 | ₪36.24000 | ₪362.40 |
| 50 | ₪31.74120 | ₪1,587.06 |
| 100 | ₪30.06260 | ₪3,006.26 |
| 250 | ₪28.09404 | ₪7,023.51 |
| 500 | ₪26.79088 | ₪13,395.44 |
| 1,000 | ₪25.64036 | ₪25,640.36 |
| Unit Price without VAT: | ₪43.75000 |
|---|---|
| Unit Price with VAT: | ₪51.62500 |

