Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 500mA (AC/DC) 150 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD 611/10-15 AT

DigiKey Part Number
374-ORD611/10-15AT-ND
Manufacturer
Manufacturer Product Number
ORD 611/10-15 AT
Description
SWITCH REED SPST-NO 500MA 150V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 500mA (AC/DC) 150 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
150 V
Voltage - Switching DC
200 V
Power - Rated
-
Operate Time
0.4 ms
Release Time
0.3 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.732" (44.00mm)
Size - Body
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
Height Above Board
0.087" (2.20mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.5 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,955
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪3.08000₪3.08
10₪2.63000₪26.30
25₪2.44640₪61.16
100₪2.18170₪218.17
250₪2.02124₪505.31
500₪1.90948₪954.74
1,000₪1.80701₪1,807.01
3,000₪1.66427₪4,992.81
5,000₪1.60605₪8,030.25
Manufacturers Standard Package
Unit Price without VAT:₪3.08000
Unit Price with VAT:₪3.63440