New at DigiKey
USB 4 Cable C Male to C Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3FT80GUSB4CABLEW

DigiKey Part Number
5214-CC3FT80GUSB4CABLEW-ND
Manufacturer
Manufacturer Product Number
CC3FT80GUSB4CABLEW
Description
3FT USB4 CABLE, USB-C 80GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 4 Cable C Male to C Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 4
Mfr
Transfer Rate
80Gbps
Packaging
Bag
Wire Gauge
30 AWG, 34 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
White
Length
3.00' (914.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1,211
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in ILS
Bag
QuantityUnit PriceExt Price
1₪130.44000₪130.44
Manufacturers Standard Package
Unit Price without VAT:₪130.44000
Unit Price with VAT:₪153.91920