
ST-ONEMP | |
|---|---|
DigiKey Part Number | 497-ST-ONEMP-ND |
Manufacturer | |
Manufacturer Product Number | ST-ONEMP |
Description | DISCRETE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST-ONEMP Models |
Category | Voltage - Supply 16V, 22.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Applications Digital Power Controller | Supplier Device Package 36-SSOP |
Current - Supply 2.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₪12.94713 | ₪10,357.70 |
| Unit Price without VAT: | ₪12.94713 |
|---|---|
| Unit Price with VAT: | ₪15.27761 |

