Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC16SGAN

DigiKey Part Number
S1312E-16-ND
Manufacturer
Manufacturer Product Number
PEC16SGAN
Description
CONN HEADER R/A 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪4.67000₪4.67
10₪3.95700₪39.57
100₪3.36370₪336.37
500₪3.00244₪1,501.22
1,000₪2.85913₪2,859.13
5,000₪2.55236₪12,761.80
10,000₪2.43067₪24,306.70
Manufacturers Standard Package
Unit Price without VAT:₪4.67000
Unit Price with VAT:₪5.51060
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 239
Unit Price: ₪7.54000
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: ₪1.17000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: ₪1.42000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 225
Unit Price: ₪1.67000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: ₪1.92000