


CF4113HBT-1000U-SB9 | |
|---|---|
DigiKey Part Number | 259-CF4113HBT-1000U-SB9-ND |
Manufacturer | |
Manufacturer Product Number | CF4113HBT-1000U-SB9 |
Description | EC FAN 120X38MM 100-240V IP55+PW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Terminals and 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
Manufacturer Sunon Fans | Noise 44.9dB(A) |
Series | Power (Watts) 5.10W |
Packaging Bulk | RPM 3600 RPM |
Part Status Active | Termination 2 Terminals and 3 Wire Leads |
Voltage - Rated 100 ~ 240VAC | Ingress Protection IP55 - Dust Protected, Water Resistant |
Size / Dimension Square - 120mm L x 120mm H | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Width 38.00mm | Approval Agency CE, cURus, TUV |
Air Flow 109.0 CFM (3.05m³/min) | Current Rating (Amps) 0.058A |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyphenylene Sulfide (PPS) |
Fan Type Tubeaxial | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪167.74000 | ₪167.74 |
| 10 | ₪134.19000 | ₪1,341.90 |
| 40 | ₪116.16450 | ₪4,646.58 |
| 80 | ₪114.29450 | ₪9,143.56 |
| Unit Price without VAT: | ₪167.74000 |
|---|---|
| Unit Price with VAT: | ₪197.93320 |










