
FM-06 | |
|---|---|
DigiKey Part Number | FM-06-ND |
Manufacturer | |
Manufacturer Product Number | FM-06 |
Description | METAL FILTER GUARD 60MM |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter/Screen Metal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Metal |



