
NRG3216P-3601-B-T5 | |
|---|---|
DigiKey Part Number | 408-NRG3216P-3601-B-T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRG3216P-3601-B-T5 |
Description | NONMAG 1206 25 PPM 0.1% 3.6K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪2.48374 | ₪24,837.40 |
| Unit Price without VAT: | ₪2.48374 |
|---|---|
| Unit Price with VAT: | ₪2.93081 |

