


SFEM040GB1ED1TB-A-EF-31P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM040GB1ED1TB-A-EF-31P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM040GB1ED1TB-A-EF-31P-STD |
Description | INDUSTRIAL EMBEDDED MMC, EM-36 ( |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 320Gbit 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Technology FLASH - NAND (pSLC) |
Mfr | Memory Size |
Series | Memory Organization 40G x 8 |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 100-BGA (14x18) |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,124.32000 | ₪1,124.32 |
| 10 | ₪1,034.21900 | ₪10,342.19 |
| 25 | ₪999.62120 | ₪24,990.53 |
| Unit Price without VAT: | ₪1,124.32000 |
|---|---|
| Unit Price with VAT: | ₪1,326.69760 |

