


SFEM040GB1ED1TO-I-7G-31P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM040GB1ED1TO-I-7G-31P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM040GB1ED1TO-I-7G-31P-STD |
Description | IC FLASH 320GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 320Gbit eMMC 200 MHz 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Memory Organization 40G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 100-BGA (14x18) |
Technology FLASH - NAND (pSLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪969.95000 | ₪969.95 |
| Unit Price without VAT: | ₪969.95000 |
|---|---|
| Unit Price with VAT: | ₪1,144.54100 |

