


SFEM080GB1ED1TB-I-VG-31P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM080GB1ED1TB-I-VG-31P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM080GB1ED1TB-I-VG-31P-STD |
Description | INDUSTRIAL EMBEDDED MMC, EM-36 ( |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 640Gbit 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Technology FLASH - NAND (pSLC) |
Mfr | Memory Size |
Series | Memory Organization 80G x 8 |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 100-BGA (14x18) |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2,001.11000 | ₪2,001.11 |
| 10 | ₪1,838.98300 | ₪18,389.83 |
| Unit Price without VAT: | ₪2,001.11000 |
|---|---|
| Unit Price with VAT: | ₪2,361.30980 |

