
SFEM128GB2ED1TB-A-EF-111-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM128GB2ED1TB-A-EF-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM128GB2ED1TB-A-EF-111-STD |
Description | IC FLASH 1TBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪140.65000 | ₪140.65 |
| 10 | ₪130.43900 | ₪1,304.39 |
| 25 | ₪125.77920 | ₪3,144.48 |
| 40 | ₪122.64700 | ₪4,905.88 |
| 80 | ₪119.28563 | ₪9,542.85 |
| Unit Price without VAT: | ₪140.65000 |
|---|---|
| Unit Price with VAT: | ₪165.96700 |

