
TG-A1660-15-15-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-15-15-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-15-15-1.5 |
Description | THERM PAD 15MMX15MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Category | Outline 15.00mm x 15.00mm |
Manufacturer t-Global Technology | Thickness 0.0591" (1.500mm) |
Series | Material Silicone |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 16.6W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.05000 | ₪9.05 |
| 10 | ₪8.02500 | ₪80.25 |
| 25 | ₪7.64480 | ₪191.12 |
| 50 | ₪7.36800 | ₪368.40 |
| 100 | ₪7.10200 | ₪710.20 |
| 250 | ₪6.76448 | ₪1,691.12 |
| 500 | ₪6.51970 | ₪3,259.85 |
| 1,000 | ₪6.44782 | ₪6,447.82 |
| Unit Price without VAT: | ₪9.05000 |
|---|---|
| Unit Price with VAT: | ₪10.67900 |

