20 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKEEELJNNY-20.000000

DigiKey Part Number
1664-NKEEELJNNY-20.000000-ND
Manufacturer
Manufacturer Product Number
NKEEELJNNY-20.000000
Description
XTAL OSC OCXO 20 MHZ 3.3V CMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±30ppm
Series
Absolute Pull Range (APR)
±5ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
600mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.571" L x 0.378" W (14.50mm x 9.60mm)
Output
CMOS
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in ILS
Strip
QuantityUnit PriceExt Price
1₪211.19000₪211.19
10₪183.63600₪1,836.36
30₪171.81933₪5,154.58
60₪170.11517₪10,206.91
Manufacturers Standard Package
Unit Price without VAT:₪211.19000
Unit Price with VAT:₪249.20420