Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OAEMDLLANF-100.000000 | |
|---|---|
DigiKey Part Number | 1664-OAEMDLLANF-100.000000TR-ND - Tape & Reel (TR) 1664-OAEMDLLANF-100.000000CT-ND - Cut Tape (CT) 1664-OAEMDLLANF-100.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OAEMDLLANF-100.000000 |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E10005I3T | CTS-Frequency Controls | 0 | 633E10005I3T-ND | ₪20.71717 | Parametric Equivalent |
| 633P10005I3T | CTS-Frequency Controls | 0 | 633P10005I3T-ND | ₪10.41033 | Parametric Equivalent |
| SIT9120AI-1B1-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E100.000000-ND | ₪19.87000 | Parametric Equivalent |
| SIT9120AI-1B2-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-1B2-33E100.000000-ND | ₪18.72000 | Parametric Equivalent |
| SIT9375AE-01B1-3310-100.000000E | SiTime | 0 | 1473-SIT9375AE-01B1-3310-100.000000ETR-ND | ₪25.47849 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪19.84000 | ₪19.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₪13.27977 | ₪3,983.93 |
| Unit Price without VAT: | ₪19.84000 |
|---|---|
| Unit Price with VAT: | ₪23.41120 |






