
TLEARKJATF-20.000000 | |
|---|---|
DigiKey Part Number | 1664-TLEARKJATF-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | TLEARKJATF-20.000000 |
Description | XTAL OSC VCTCXO 20MHZ CMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±200ppb |
Series | Absolute Pull Range (APR) ±5ppm |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 6.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.077" (1.95mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₪109.57400 | ₪2,191.48 |
| Unit Price without VAT: | ₪109.57400 |
|---|---|
| Unit Price with VAT: | ₪129.29732 |

