
TZLTADSATY-26.000000 | |
|---|---|
DigiKey Part Number | 1664-TZLTADSATY-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | TZLTADSATY-26.000000 |
Description | XTAL OSC VCTCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 2.9mA |
Part Status Active | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Function Enable/Disable | Supplier Device Package 4-SMD (2.05x1.65) |
Output Clipped Sine Wave | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Voltage - Supply 1.2V | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.53000 | ₪6.53 |
| 10 | ₪5.67700 | ₪56.77 |
| 25 | ₪5.36880 | ₪134.22 |
| 50 | ₪5.14660 | ₪257.33 |
| 100 | ₪4.93340 | ₪493.34 |
| 300 | ₪4.61403 | ₪1,384.21 |
| 600 | ₪4.42327 | ₪2,653.96 |
| 1,200 | ₪4.24064 | ₪5,088.77 |
| 2,700 | ₪4.03664 | ₪10,898.93 |
| Unit Price without VAT: | ₪6.53000 |
|---|---|
| Unit Price with VAT: | ₪7.70540 |

