
VLEUWLJTNF-122.880000 | |
|---|---|
DigiKey Part Number | 1664-VLEUWLJTNF-122.880000TR-ND - Tape & Reel (TR) 1664-VLEUWLJTNF-122.880000CT-ND - Cut Tape (CT) 1664-VLEUWLJTNF-122.880000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLEUWLJTNF-122.880000 |
Description | OSC VCXO 122.88MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±30ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.547" L x 0.358" W (13.90mm x 9.10mm) |
Function Enable/Disable | Height - Seated (Max) 0.148" (3.75mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪139.37000 | ₪139.37 |
| 10 | ₪130.45200 | ₪1,304.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪106.57820 | ₪10,657.82 |
| Unit Price without VAT: | ₪139.37000 |
|---|---|
| Unit Price with VAT: | ₪164.45660 |


