
VLEUWLJTNF-125.000000 | |
|---|---|
DigiKey Part Number | 1664-VLEUWLJTNF-125.000000TR-ND - Tape & Reel (TR) 1664-VLEUWLJTNF-125.000000CT-ND - Cut Tape (CT) 1664-VLEUWLJTNF-125.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLEUWLJTNF-125.000000 |
Description | OSC VCXCO 125MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 125 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±30ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.547" L x 0.358" W (13.90mm x 9.10mm) |
Function Enable/Disable | Height - Seated (Max) 0.148" (3.75mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪182.82000 | ₪182.82 |
| 10 | ₪177.01200 | ₪1,770.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪144.61850 | ₪14,461.85 |
| Unit Price without VAT: | ₪182.82000 |
|---|---|
| Unit Price with VAT: | ₪215.72760 |

