PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PE1DAH

SMAJ33CA

DigiKey Part Number
1801-SMAJ33CATR-ND - Tape & Reel (TR)
1801-SMAJ33CACT-ND - Cut Tape (CT)
1801-SMAJ33CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ33CA
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,370
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.51000₪1.51
10₪0.87200₪8.72
100₪0.46130₪46.13
500₪0.41444₪207.22
1,000₪0.40724₪407.24
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₪0.27705₪2,077.88
Manufacturers Standard Package
Unit Price without VAT:₪1.51000
Unit Price with VAT:₪1.78180