
MAKK2520T1R0M | |
|---|---|
DigiKey Part Number | 587-4142-2-ND - Tape & Reel (TR) 587-4142-1-ND - Cut Tape (CT) 587-4142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2520T1R0M |
Description | FIXED IND 1UH 2.5A 72 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.5 A 72mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2520T1R0M Models |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.56000 | ₪0.56 |
| 10 | ₪0.44600 | ₪4.46 |
| 100 | ₪0.36730 | ₪36.73 |
| 1,000 | ₪0.30196 | ₪301.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.27507 | ₪825.21 |
| 6,000 | ₪0.25936 | ₪1,556.16 |
| 9,000 | ₪0.25060 | ₪2,255.40 |
| 15,000 | ₪0.23999 | ₪3,599.85 |
| 21,000 | ₪0.23326 | ₪4,898.46 |
| 30,000 | ₪0.22633 | ₪6,789.90 |
| Unit Price without VAT: | ₪0.56000 |
|---|---|
| Unit Price with VAT: | ₪0.66080 |

