Parametric Equivalent
Parametric Equivalent

MLASU105AB5474KFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU105AB5474KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU105AB5474KFNA01 |
Description | CAP CER 0.47UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU105AB5474KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX5R9BB474 | YAGEO | 30,174 | 13-CC0402KRX5R9BB474CT-ND | ₪0.37000 | Parametric Equivalent |
| GRM155R61H474KE11D | Murata Electronics | 0 | 490-16354-1-ND | ₪0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.10923 | ₪1,092.30 |
| Unit Price without VAT: | ₪0.10923 |
|---|---|
| Unit Price with VAT: | ₪0.12889 |



