10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG100DT-F

DigiKey Part Number
587-2302-2-ND - Tape & Reel (TR)
587-2302-1-ND - Cut Tape (CT)
587-2302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063CG100DT-F
Description
CAP CER 10PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063CG100DT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.5pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK063CG100DT-FTaiyo Yuden152,051587-3208-1-ND₪0.33000Upgrade
02013A100DAT2AKYOCERA AVX10,981478-02013A100DAT2ACT-ND₪1.38000Direct
C0201C100D3GACTUKEMET185,446399-C0201C100D3GACTUCT-ND₪0.33000Direct
CL03C100DA3GNNCSamsung Electro-Mechanics40,1561276-1383-1-ND₪0.33000Direct
In-Stock: 29,561
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.33000₪0.33
10₪0.14800₪1.48
50₪0.10160₪5.08
100₪0.08720₪8.72
500₪0.06310₪31.55
1,000₪0.05572₪55.72
2,500₪0.04798₪119.95
5,000₪0.04333₪216.65
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₪0.03759₪563.85
30,000₪0.03478₪1,043.40
45,000₪0.03338₪1,502.10
75,000₪0.03182₪2,386.50
105,000₪0.03091₪3,245.55
150,000₪0.03004₪4,506.00
Manufacturers Standard Package
Unit Price without VAT:₪0.33000
Unit Price with VAT:₪0.38940