


UMK063CG220JTHF | |
|---|---|
DigiKey Part Number | 587-3789-2-ND - Tape & Reel (TR) 587-3789-1-ND - Cut Tape (CT) 587-3789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG220JTHF |
Description | CAP CER 22PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG220JTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H220J030BA | TDK | 8,265 | 445-9013-1-ND | ₪0.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.19700 | ₪1.97 |
| 50 | ₪0.13520 | ₪6.76 |
| 100 | ₪0.11670 | ₪11.67 |
| 500 | ₪0.08586 | ₪42.93 |
| 1,000 | ₪0.07634 | ₪76.34 |
| 2,500 | ₪0.06634 | ₪165.85 |
| 5,000 | ₪0.06031 | ₪301.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₪0.05290 | ₪793.50 |
| 30,000 | ₪0.04927 | ₪1,478.10 |
| 45,000 | ₪0.04746 | ₪2,135.70 |
| 75,000 | ₪0.04545 | ₪3,408.75 |
| 105,000 | ₪0.04427 | ₪4,648.35 |
| 150,000 | ₪0.04314 | ₪6,471.00 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |

