L18P005D15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tamura
In Stock: 1,088
Unit Price: ₪27.13000
Datasheet

Similar


LEM USA Inc.
In Stock: 366
Unit Price: ₪45.33000
Datasheet
Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L18P005D15

DigiKey Part Number
MT7312-ND
Manufacturer
Manufacturer Product Number
L18P005D15
Description
CURRENT SENSOR HE/OL 5A
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±1%
Accuracy
-
Voltage - Supply
±15V
Response Time
5µs
Current - Supply (Max)
15mA
Operating Temperature
-30°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes